
RTKA788152DE0000BU | |
|---|---|
DigiKey Part Number | 20-RTKA788152DE0000BU-ND |
Manufacturer | |
Manufacturer Product Number | RTKA788152DE0000BU |
Description | RS-485 HI VOD TRANSCEIVER EVAL B |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | - Transceiver, RS-485 Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-485 | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,249.80000 | ₱2,249.80 |

