
TW8816-LB3-GRT | |
|---|---|
DigiKey Part Number | TW8816-LB3-GRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TW8816-LB3-GRT |
Description | IC VIDEO LCD CONTROLLER 128LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Video Processor IC GPIO, I2C, SPI, Serial NTSC, PAL, SECAM 128-LQFP (14x20) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Processor | |
Applications | Consumer Video | |
Standards | NTSC, PAL, SECAM | |
Control Interface | GPIO, I2C, SPI, Serial | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱512.80410 | ₱256,402.05 |
| 1,000 | ₱500.68211 | ₱500,682.11 |

