
UPC177GR-9LG-E2-A | |
|---|---|
DigiKey Part Number | 559-UPC177GR-9LG-E2-ATR-ND - Tape & Reel (TR) 559-UPC177GR-9LG-E2-ACT-ND - Cut Tape (CT) 559-UPC177GR-9LG-E2-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC177GR-9LG-E2-A |
Description | UPC177GR-9LG-E2-A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱22.07780 | ₱55,194.50 |
| 5,000 | ₱21.51315 | ₱107,565.75 |
| 7,500 | ₱21.23029 | ₱159,227.17 |
| 12,500 | ₱20.91706 | ₱261,463.25 |
| 17,500 | ₱20.73391 | ₱362,843.43 |
| 25,000 | ₱20.55785 | ₱513,946.25 |

