Digital Potentiometer 100k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9C104SIZT1

DigiKey Part Number
X9C104SIZT1TR-ND - Tape & Reel (TR)
X9C104SIZT1CT-ND - Cut Tape (CT)
X9C104SIZT1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
X9C104SIZT1
Description
IC DIG POT 100K 8-SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Up/Down (U/D, INC, CS)
Manufacturer
Renesas Electronics Corporation
Memory Type
Non-Volatile
Series
Voltage - Supply
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Tolerance
±20%
Part Status
Active
Temperature Coefficient (Typ)
±300ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
8-SOIC
Configuration
Potentiometer
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Number of Taps
100
Resistance - Wiper (Ohms) (Typ)
40
Resistance (Ohms)
100k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
X9C104SIZRenesas Electronics Corporation744X9C104SIZ-ND₱593.12000Parametric Equivalent
DS1804Z-100+Analog Devices Inc./Maxim Integrated977DS1804Z-100+-ND₱353.73000Similar
DS1804Z-100+T&RAnalog Devices Inc./Maxim Integrated1,120175-DS1804Z-100+T&RCT-ND₱375.17000Similar
In-Stock: 2,217
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱593.12000₱593.12
10₱448.05400₱4,480.54
25₱412.96720₱10,324.18
100₱374.99230₱37,499.23
250₱357.08564₱89,271.41
500₱349.86816₱174,934.08
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱328.31130₱820,778.25
Manufacturers Standard Package