Parametric Equivalent

XLH335012.288000I | |
|---|---|
DigiKey Part Number | 631-1306-ND |
Manufacturer | |
Manufacturer Product Number | XLH335012.288000I |
Description | XTAL OSC XO 12.2880MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 32mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱132.20000 | ₱132.20 |
| 10 | ₱115.17000 | ₱1,151.70 |
| 25 | ₱108.88120 | ₱2,722.03 |
| 50 | ₱104.37920 | ₱5,218.96 |
| 100 | ₱100.06190 | ₱10,006.19 |
| 250 | ₱94.62972 | ₱23,657.43 |
| 500 | ₱90.71848 | ₱45,359.24 |
| 2,000 | ₱83.38340 | ₱166,766.80 |
| 4,000 | ₱79.94573 | ₱319,782.92 |


