100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XUL736100.000JU6I

DigiKey Part Number
800-XUL736100.000JU6ITR-ND - Tape & Reel (TR)
800-XUL736100.000JU6ICT-ND - Cut Tape (CT)
800-XUL736100.000JU6IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XUL736100.000JU6I
Description
XTAL OSC XO 100.0000MHZ LVDS SMD
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
97mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.057" (1.45mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,609
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱341.82000₱341.82
10₱296.91600₱2,969.16
25₱280.79000₱7,019.75
50₱269.17800₱13,458.90
100₱258.05990₱25,805.99
250₱244.07640₱61,019.10
500₱234.01244₱117,006.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱224.37487₱224,374.87
Manufacturers Standard Package