RL78/G11 RL78 RL78 MCU 16-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YQB-R5F1057A-TB

DigiKey Part Number
YQB-R5F1057A-TB-ND
Manufacturer
Manufacturer Product Number
YQB-R5F1057A-TB
Description
RL78/G11 EVAL BRD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RL78/G11 RL78 RL78 MCU 16-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 16-Bit
Core Processor
RL78
Platform
-
Utilized IC / Part
RL78/G11
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱945.65000₱945.65
Manufacturers Standard Package