
624 1633 3 01 RT | |
|---|---|
DigiKey Part Number | 3100-6241633301RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 1633 3 01 RT |
Description | CRIMPING DIE SET AND LOCATOR FOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Rectangular Contacts, 14-20 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Rectangular Contacts, 14-20 AWG | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22,369.96000 | ₱22,369.96 |
| 5 | ₱20,735.43000 | ₱103,677.15 |
| 10 | ₱20,069.66000 | ₱200,696.60 |
| 25 | ₱19,223.04960 | ₱480,576.24 |

