
RFD-43F-NM | |
|---|---|
DigiKey Part Number | 5480-RFD-43F-NM-ND |
Manufacturer | |
Manufacturer Product Number | RFD-43F-NM |
Description | COAX ADAPT N TO 4.3/10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To 4.3/10 Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Plug to Jack | Center Contact Plating Silver |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish White Bronze |
Center Gender Female to Male | Center Contact Material Phosphor Bronze |
Convert From (Adapter End) N Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) 4.3/10 Jack, Female Socket | Operating Temperature -40°C ~ 155°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,822.67000 | ₱2,822.67 |
| 10 | ₱2,399.15000 | ₱23,991.50 |
| 100 | ₱2,039.60540 | ₱203,960.54 |


