Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RFN-1005-B-03 | |
|---|---|
DigiKey Part Number | 5480-RFN-1005-B-03-ND |
Manufacturer | |
Manufacturer Product Number | RFN-1005-B-03 |
Description | N MALE CRIMP; 50 OHMS |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000 V |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFN-1005-2N | RF Industries | 88 | 5480-RFN-1005-2N-ND | ₱565.13000 | Parametric Equivalent |
| RFN-1005-3C | RF Industries | 1,180 | 5480-RFN-1005-3C-ND | ₱602.05000 | Parametric Equivalent |
| RFN-1005-3C1 | RF Industries | 65 | 5480-RFN-1005-3C1-ND | ₱602.05000 | Parametric Equivalent |
| RFN-1005-C1 | RF Industries | 0 | 5480-RFN-1005-C1-ND | ₱650.88000 | Parametric Equivalent |
| 11_N-50-4-63/133_NE | Huber+Suhner, Inc. | 1 | 3628-11_N-50-4-63/133_NE-ND | ₱1,385.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱783.08000 | ₱783.08 |
| 10 | ₱665.35200 | ₱6,653.52 |
| 100 | ₱565.54040 | ₱56,554.04 |
| 1,000 | ₱480.80789 | ₱480,807.89 |













