Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RFN-1009-C1 | |
|---|---|
DigiKey Part Number | 5480-RFN-1009-C1-ND |
Manufacturer | |
Manufacturer Product Number | RFN-1009-C1 |
Description | N MALE R/A CRIMP; 50 OHMS |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Silver |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 1000 V |
Mounting Type Free Hanging (In-Line), Right Angle | Insertion Loss 0.30dB |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFN-1009-C-03 | RF Industries | 162 | 5480-RFN-1009-C-03-ND | ₱1,202.91000 | Parametric Equivalent |
| 16_N-50-4-53/199_NE | Huber+Suhner, Inc. | 0 | 3628-16_N-50-4-53/199_NE-ND | ₱11,759.87000 | Parametric Equivalent |
| 16_N-50-7-29/133_NE | Huber+Suhner, Inc. | 0 | 3628-16_N-50-7-29/133_NE-ND | ₱3,101.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,305.93000 | ₱1,305.93 |
| 10 | ₱1,109.77400 | ₱11,097.74 |
| 100 | ₱943.39110 | ₱94,339.11 |




