Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RFN-1027-C1 | |
|---|---|
DigiKey Part Number | 5480-RFN-1027-C1-ND |
Manufacturer | |
Manufacturer Product Number | RFN-1027-C1 |
Description | N FEMALE CRIMP; 50 OHMS |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Silver |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 1000 V |
Mounting Type Free Hanging (In-Line) | Insertion Loss 0.2dB |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFN-1027 | RF Industries | 0 | 5480-RFN-1027-ND | ₱565.13000 | Parametric Equivalent |
| 21_N-50-10-1/133_UF | Huber+Suhner, Inc. | 0 | 3628-21_N-50-10-1/133_UF-ND | ₱1,948.77380 | Parametric Equivalent |
| 21_N-50-4-11/133_NE | Huber+Suhner, Inc. | 0 | 3628-21_N-50-4-11/133_NE-ND | ₱2,143.61600 | Parametric Equivalent |
| 21_N-50-4-76/133_UH | Huber+Suhner, Inc. | 0 | 3628-21_N-50-4-76/133_UH-ND | ₱922.57240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱589.55000 | ₱589.55 |
| 10 | ₱501.05400 | ₱5,010.54 |
| 100 | ₱425.89560 | ₱42,589.56 |
| 1,000 | ₱362.07472 | ₱362,074.72 |





