
R-302G2(00) | |
|---|---|
DigiKey Part Number | 5410-R-302G2(00)-ND |
Manufacturer | Rich Bay |
Manufacturer Product Number | R-302G2(00) |
Description | PWR ENT RCPT IEC320-C13 2-WAY PN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-C13 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Number of Positions 3 per connection (2) |
Manufacturer Rich Bay | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 32.50mm x 48.30mm |
Part Status Active | Material Flammability Rating UL94 V-2 |
Connector Style IEC 320-C13 | Approval Agency CCC, cULus, ENEC, VDE |
Connector Type Receptacle, Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱186.39000 | ₱186.39 |
| 10 | ₱158.58200 | ₱1,585.82 |
| 25 | ₱148.63680 | ₱3,715.92 |
| 50 | ₱141.53840 | ₱7,076.92 |
| 100 | ₱134.77360 | ₱13,477.36 |
| 250 | ₱126.33176 | ₱31,582.94 |
| 600 | ₱118.76355 | ₱71,258.13 |
| 1,200 | ₱113.09736 | ₱135,716.83 |
| 3,000 | ₱106.02282 | ₱318,068.46 |


