
EVB_RT4832AWSC | |
|---|---|
DigiKey Part Number | EVB_RT4832AWSC-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT4832AWSC |
Description | EVAL BOARD FOR RT4832A |
Customer Reference | |
Detailed Description | RT4832A - LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | - | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 2.5V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | RT4832A | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,734.54000 | ₱2,734.54 |

