RT9074 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVB_RT9074-33GSP

DigiKey Part Number
EVB_RT9074-33GSP-ND
Manufacturer
Manufacturer Product Number
EVB_RT9074-33GSP
Description
EVAL BOARD FOR RT9074
Customer Reference
Detailed Description
RT9074 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Voltage - Output
3.3V
Current - Output
100mA
Voltage - Input
4.5V ~ 60V
Regulator Type
Positive Fixed
Contents
Board(s)
Utilized IC / Part
RT9074
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱2,734.54000₱2,734.54
Manufacturers Standard Package