Boost Switching Regulator IC Positive Adjustable 2.85V 1 Output 2A (Switch) 16-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT4803AWSC

DigiKey Part Number
1028-1375-2-ND - Tape & Reel (TR)
1028-1375-1-ND - Cut Tape (CT)
1028-1375-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT4803AWSC
Description
IC REG BOOST ADJ 2A 16WLCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.85V 1 Output 2A (Switch) 16-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.4V
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-WLCSP (1.67x1.67)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,716
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱94.09000₱94.09
10₱68.66100₱686.61
25₱62.33680₱1,558.42
100₱55.37550₱5,537.55
250₱52.05624₱13,014.06
500₱50.05534₱25,027.67
1,000₱48.40939₱48,409.39
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱46.37556₱139,126.68
6,000₱45.38057₱272,283.42
9,000₱44.88237₱403,941.33
Manufacturers Standard Package