
RT6230BHGQUF | |
|---|---|
DigiKey Part Number | 1028-RT6230BHGQUFTR-ND - Tape & Reel (TR) 1028-RT6230BHGQUFCT-ND - Cut Tape (CT) 1028-RT6230BHGQUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6230BHGQUF |
Description | IC REG BUCK ADJ 6A 16UQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 5V 1 Output 6A 16-UFQFN |
Datasheet | Datasheet |
EDA/CAD Models | RT6230BHGQUF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-UQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱128.03000 | ₱128.03 |
| 10 | ₱94.56500 | ₱945.65 |
| 25 | ₱86.20440 | ₱2,155.11 |
| 100 | ₱77.02200 | ₱7,702.20 |
| 250 | ₱72.64384 | ₱18,160.96 |
| 500 | ₱70.00340 | ₱35,001.70 |
| 1,000 | ₱67.82983 | ₱67,829.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱65.14472 | ₱195,434.16 |
| 6,000 | ₱63.83095 | ₱382,985.70 |
| 9,000 | ₱63.17315 | ₱568,558.35 |

