Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 6A 13-UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT6236BHGQUF

DigiKey Part Number
RT6236BHGQUFTR-ND - Tape & Reel (TR)
RT6236BHGQUFCT-ND - Cut Tape (CT)
RT6236BHGQUFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT6236BHGQUF
Description
IC REG BUCK ADJ 6A 13UQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 6A 13-UFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
8V
Current - Output
Frequency - Switching
650kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
13-UQFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,499
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱145.30000₱145.30
10₱108.02400₱1,080.24
25₱98.66240₱2,466.56
100₱88.34840₱8,834.84
250₱83.43192₱20,857.98
500₱80.46872₱40,234.36
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱76.80878₱115,213.17
3,000₱75.01692₱225,050.76
4,500₱74.12030₱333,541.35
7,500₱73.12613₱548,445.97
Manufacturers Standard Package