


RT9078N-08GJ5 | |
|---|---|
DigiKey Part Number | RT9078N-08GJ5TR-ND - Tape & Reel (TR) RT9078N-08GJ5CT-ND - Cut Tape (CT) RT9078N-08GJ5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9078N-08GJ5 |
Description | IC REG LIN 0.8V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.97V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱8.93300 | ₱89.33 |
| 25 | ₱7.88440 | ₱197.11 |
| 100 | ₱6.72320 | ₱672.32 |
| 250 | ₱6.17416 | ₱1,543.54 |
| 500 | ₱5.84186 | ₱2,920.93 |
| 1,000 | ₱5.56852 | ₱5,568.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.23107 | ₱15,693.21 |
| 6,000 | ₱5.06592 | ₱30,395.52 |
| 9,000 | ₱4.98314 | ₱44,848.26 |
| 15,000 | ₱4.89148 | ₱73,372.20 |
| 21,000 | ₱4.83790 | ₱101,595.90 |
| 30,000 | ₱4.78637 | ₱143,591.10 |
| 75,000 | ₱4.67544 | ₱350,658.00 |




