
RT6257BHGJ6F | |
|---|---|
DigiKey Part Number | RT6257BHGJ6FTR-ND - Tape & Reel (TR) RT6257BHGJ6FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT6257BHGJ6F |
Description | IC REG BUCK ADJ 6A TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 (FC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱100.64000 | ₱100.64 |
| 10 | ₱73.66300 | ₱736.63 |
| 25 | ₱66.95800 | ₱1,673.95 |
| 100 | ₱59.56190 | ₱5,956.19 |
| 250 | ₱56.03180 | ₱14,007.95 |
| 500 | ₱53.90466 | ₱26,952.33 |
| 1,000 | ₱52.15449 | ₱52,154.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱47.28032 | ₱141,840.96 |
| 6,000 | ₱46.26946 | ₱277,616.76 |
| 9,000 | ₱45.76298 | ₱411,866.82 |


