
RT7237BHGSP | |
|---|---|
DigiKey Part Number | 1028-1203-2-ND - Tape & Reel (TR) 1028-1203-1-ND - Cut Tape (CT) 1028-1203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7237BHGSP |
Description | IC REG BUCK ADJ 2A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱66.70000 | ₱66.70 |
| 10 | ₱48.35500 | ₱483.55 |
| 25 | ₱43.68600 | ₱1,092.15 |
| 100 | ₱38.55270 | ₱3,855.27 |
| 250 | ₱36.11112 | ₱9,027.78 |
| 500 | ₱34.63786 | ₱17,318.93 |
| 1,000 | ₱33.42542 | ₱33,425.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱29.22404 | ₱73,060.10 |
| 5,000 | ₱28.51063 | ₱142,553.15 |
| 7,500 | ₱28.15349 | ₱211,151.18 |
| 12,500 | ₱27.75745 | ₱346,968.12 |
| 17,500 | ₱27.52619 | ₱481,708.33 |

