Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT7237CHGSP

DigiKey Part Number
1028-1204-2-ND - Tape & Reel (TR)
1028-1204-1-ND - Cut Tape (CT)
1028-1204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT7237CHGSP
Description
IC REG BUCK ADJ 2A 8SOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
800kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,742
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱61.34000₱61.34
10₱44.18600₱441.86
25₱39.89840₱997.46
100₱35.15240₱3,515.24
250₱32.89064₱8,222.66
500₱31.52934₱15,764.67
1,000₱30.40802₱30,408.02
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱29.22404₱73,060.10
5,000₱28.51063₱142,553.15
7,500₱28.15349₱211,151.18
12,500₱27.75745₱346,968.12
17,500₱27.52619₱481,708.33
Manufacturers Standard Package