
RT7297CHZSP | |
|---|---|
DigiKey Part Number | 1028-1221-2-ND - Tape & Reel (TR) 1028-1221-1-ND - Cut Tape (CT) 1028-1221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7297CHZSP |
Description | IC REG BUCK ADJ 3A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.31000 | ₱64.31 |
| 10 | ₱46.56800 | ₱465.68 |
| 25 | ₱42.06600 | ₱1,051.65 |
| 100 | ₱37.09970 | ₱3,709.97 |
| 250 | ₱34.73196 | ₱8,682.99 |
| 500 | ₱33.30750 | ₱16,653.75 |
| 1,000 | ₱32.13318 | ₱32,133.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱30.89430 | ₱77,235.75 |
| 5,000 | ₱30.14743 | ₱150,737.15 |
| 7,500 | ₱29.77349 | ₱223,301.17 |
| 12,500 | ₱29.35910 | ₱366,988.75 |
| 17,500 | ₱29.11709 | ₱509,549.08 |


