Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT7297CHZSP

DigiKey Part Number
1028-1221-2-ND - Tape & Reel (TR)
1028-1221-1-ND - Cut Tape (CT)
1028-1221-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT7297CHZSP
Description
IC REG BUCK ADJ 3A 8SOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
800kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,438
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱64.31000₱64.31
10₱46.56800₱465.68
25₱42.06600₱1,051.65
100₱37.09970₱3,709.97
250₱34.73196₱8,682.99
500₱33.30750₱16,653.75
1,000₱32.13318₱32,133.18
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱30.89430₱77,235.75
5,000₱30.14743₱150,737.15
7,500₱29.77349₱223,301.17
12,500₱29.35910₱366,988.75
17,500₱29.11709₱509,549.08
Manufacturers Standard Package