8 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8267GS

DigiKey Part Number
1028-RT8267GSTR-ND - Tape & Reel (TR)
1028-RT8267GSCT-ND - Cut Tape (CT)
1028-RT8267GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8267GS
Description
IC REG BUCK ADJ 2A 8SOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.222V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
22V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
16V
Current - Output
Frequency - Switching
400kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,381
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱42.12000₱42.12
10₱29.89400₱298.94
25₱26.86320₱671.58
100₱23.51120₱2,351.12
250₱21.90944₱5,477.36
500₱20.94300₱10,471.50
1,000₱20.14857₱20,148.57
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱16.98442₱42,461.05
5,000₱16.52929₱82,646.45
7,500₱16.30130₱122,259.75
12,500₱16.04870₱200,608.75
17,500₱15.90114₱278,269.95
25,000₱15.75913₱393,978.25
Manufacturers Standard Package