
RT8296AHZSP | |
|---|---|
DigiKey Part Number | 1028-RT8296AHZSPTR-ND - Tape & Reel (TR) 1028-RT8296AHZSPCT-ND - Cut Tape (CT) 1028-RT8296AHZSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8296AHZSP |
Description | IC REG BUCK ADJ 3A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 340kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱25.70940 | ₱64,273.50 |
| 5,000 | ₱25.06710 | ₱125,335.50 |
| 7,500 | ₱24.74557 | ₱185,591.77 |
| 12,500 | ₱24.38925 | ₱304,865.62 |
| 17,500 | ₱24.18091 | ₱423,165.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.79000 | ₱54.79 |
| 10 | ₱39.18400 | ₱391.84 |
| 25 | ₱35.30120 | ₱882.53 |
| 100 | ₱31.04340 | ₱3,104.34 |
| 250 | ₱29.01036 | ₱7,252.59 |
| 500 | ₱27.78364 | ₱13,891.82 |
| 1,000 | ₱26.77487 | ₱26,774.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55.38000 | ₱55.38 |
| 10 | ₱39.54100 | ₱395.41 |
| 25 | ₱35.65840 | ₱891.46 |
| 100 | ₱31.34710 | ₱3,134.71 |
| 250 | ₱29.29384 | ₱7,323.46 |
| 500 | ₱28.05638 | ₱14,028.19 |
| 1,000 | ₱27.15123 | ₱27,151.23 |


