


RT8481GE | |
|---|---|
DigiKey Part Number | RT8481GETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT8481GE |
Description | IC SECONDARY SIDE CTRLR 6SOT23 |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller SOT-23-6 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 4.75V ~ 50V | |
Current - Supply | 500 µA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |

