Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RT9073-18GB

DigiKey Part Number
RT9073-18GBTR-ND - Tape & Reel (TR)
RT9073-18GBCT-ND - Cut Tape (CT)
RT9073-18GBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9073-18GB
Description
IC REG LINEAR 1.8V 250MA SOT23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 250mA
Current - Output
Current - Quiescent (Iq)
3 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱31.56000₱31.56
10₱22.27200₱222.72
25₱19.91360₱497.84
100₱17.31120₱1,731.12
250₱16.07372₱4,018.43
500₱15.32698₱7,663.49
1,000₱14.71302₱14,713.02
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱13.95376₱41,861.28
6,000₱13.58246₱81,494.76
9,000₱13.39643₱120,567.87
15,000₱13.19048₱197,857.20
21,000₱13.07003₱274,470.63
30,000₱12.95417₱388,625.10
Manufacturers Standard Package