


RT9086-18GB | |
|---|---|
DigiKey Part Number | RT9086-18GBTR-ND - Tape & Reel (TR) RT9086-18GBCT-ND - Cut Tape (CT) RT9086-18GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9086-18GB |
Description | IC REG LINEAR 1.8V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 425 µA | |
PSRR | 88dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱58.36000 | ₱58.36 |
| 10 | ₱41.80400 | ₱418.04 |
| 25 | ₱37.70720 | ₱942.68 |
| 100 | ₱33.19910 | ₱3,319.91 |
| 250 | ₱31.04700 | ₱7,761.75 |
| 500 | ₱29.74760 | ₱14,873.80 |
| 1,000 | ₱28.67988 | ₱28,679.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱8.68041 | ₱26,041.23 |
| 6,000 | ₱8.42930 | ₱50,575.80 |
| 9,000 | ₱8.30352 | ₱74,731.68 |
| 15,000 | ₱8.16415 | ₱122,462.25 |
| 21,000 | ₱8.08272 | ₱169,737.12 |
| 30,000 | ₱8.00441 | ₱240,132.30 |
| 75,000 | ₱7.83575 | ₱587,681.25 |

