


RT9818C-27GV | |
|---|---|
DigiKey Part Number | 1028-RT9818C-27GVTR-ND - Tape & Reel (TR) 1028-RT9818C-27GVCT-ND - Cut Tape (CT) 1028-RT9818C-27GVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9818C-27GV |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 143ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱14.53000 | ₱145.30 |
| 25 | ₱12.93440 | ₱323.36 |
| 100 | ₱11.15970 | ₱1,115.97 |
| 250 | ₱10.30692 | ₱2,576.73 |
| 500 | ₱9.79478 | ₱4,897.39 |
| 1,000 | ₱9.37317 | ₱9,373.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱6.70335 | ₱20,110.05 |
| 6,000 | ₱6.50048 | ₱39,002.88 |
| 9,000 | ₱6.39891 | ₱57,590.19 |
| 15,000 | ₱6.28638 | ₱94,295.70 |
| 21,000 | ₱6.22059 | ₱130,632.39 |
| 30,000 | ₱6.15735 | ₱184,720.50 |
| 75,000 | ₱6.02113 | ₱451,584.75 |

