100 Ohms ±0.01% 0.25W, 1/4W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Non-Inductive, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101-100RX

DigiKey Part Number
696-1546-ND
Manufacturer
Manufacturer Product Number
101-100RX
Description
RES 100 OHM 0.01% 1/4W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.01% 0.25W, 1/4W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Non-Inductive, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Non-Inductive, Safety
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 145°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.252" Dia x 0.500" L (6.40mm x 12.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱537.74000₱537.74
10₱370.75800₱3,707.58
25₱325.59560₱8,139.89
50₱297.33320₱14,866.66
100₱273.32260₱27,332.26
300₱242.43600₱72,730.80
500₱230.57998₱115,289.99
1,000₱216.61313₱216,613.13
Manufacturers Standard Package