
101-10KX | |
|---|---|
DigiKey Part Number | 696-1550-ND |
Manufacturer | |
Manufacturer Product Number | 101-10KX |
Description | RES 10K OHM 0.01% 1/4W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.25W, 1/4W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Non-Inductive, Safety | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 145°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.252" Dia x 0.500" L (6.40mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,121.33000 | ₱1,121.33 |
| 10 | ₱791.00300 | ₱7,910.03 |
| 25 | ₱701.71320 | ₱17,542.83 |
| 50 | ₱645.81980 | ₱32,290.99 |
| 100 | ₱598.33460 | ₱59,833.46 |
| 300 | ₱537.28790 | ₱161,186.37 |
| 500 | ₱513.85576 | ₱256,927.88 |
| 1,000 | ₱486.26088 | ₱486,260.88 |

