1 kOhms ±0.01% 0.25W, 1/4W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Non-Inductive, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101-1KX

DigiKey Part Number
696-1552-ND
Manufacturer
Manufacturer Product Number
101-1KX
Description
RES 1K OHM 0.01% 1/4W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.01% 0.25W, 1/4W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Non-Inductive, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Non-Inductive, Safety
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 145°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.252" Dia x 0.500" L (6.40mm x 12.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,121.33000₱1,121.33
10₱791.00300₱7,910.03
25₱701.71320₱17,542.83
50₱645.81980₱32,290.99
100₱598.33460₱59,833.46
300₱537.28790₱161,186.37
500₱513.85576₱256,927.88
1,000₱486.26088₱486,260.88
Manufacturers Standard Package