
S4-0R075F2 | |
|---|---|
DigiKey Part Number | 696-S4-0R075F2TR-ND - Tape & Reel (TR) 696-S4-0R075F2CT-ND - Cut Tape (CT) 696-S4-0R075F2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4-0R075F2 |
Description | RES 0.075 OHM 1% 2W 4525 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 2W Chip Resistor 4525 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S4-0R075F2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 4525 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.449" L x 0.252" W (11.40mm x 6.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱161.38000 | ₱161.38 |
| 10 | ₱95.16100 | ₱951.61 |
| 25 | ₱78.12960 | ₱1,953.24 |
| 50 | ₱67.69640 | ₱3,384.82 |
| 100 | ₱58.97830 | ₱5,897.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱60.11452 | ₱15,028.63 |
| 500 | ₱55.32434 | ₱27,662.17 |
| 750 | ₱52.86293 | ₱39,647.20 |
| 1,250 | ₱50.07965 | ₱62,599.56 |
| 1,750 | ₱48.42062 | ₱84,736.09 |
| 2,500 | ₱46.79963 | ₱116,999.07 |

