10 kOhms ±0.1% 0.3W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Non-Inductive, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM10-10KB

DigiKey Part Number
696-1573-ND
Manufacturer
Manufacturer Product Number
SM10-10KB
Description
RES 10K OHM 0.1% 0.3W RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.3W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Non-Inductive, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Non-Inductive, Safety
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 145°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.299" L x 0.102" W (7.60mm x 2.60mm)
Height - Seated (Max)
0.344" (8.74mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱431.14000₱431.14
10₱295.30800₱2,953.08
25₱258.59000₱6,464.75
50₱235.60360₱11,780.18
100₱216.05930₱21,605.93
300₱190.92723₱57,278.17
500₱181.27972₱90,639.86
1,000₱169.91282₱169,912.82
Manufacturers Standard Package