
SM10-10KX | |
|---|---|
DigiKey Part Number | 696-1572-ND |
Manufacturer | |
Manufacturer Product Number | SM10-10KX |
Description | RES 10K OHM 0.01% 0.3W RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.3W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Non-Inductive, Safety | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 145°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.102" W (7.60mm x 2.60mm) | |
Height - Seated (Max) | 0.344" (8.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱554.41000 | ₱554.41 |
| 10 | ₱382.78700 | ₱3,827.87 |
| 25 | ₱336.31440 | ₱8,407.86 |
| 50 | ₱307.23040 | ₱15,361.52 |
| 100 | ₱282.50520 | ₱28,250.52 |
| 300 | ₱250.71343 | ₱75,214.03 |
| 500 | ₱238.50966 | ₱119,254.83 |
| 1,000 | ₱224.13369 | ₱224,133.69 |

