
SM15-250RX | |
|---|---|
DigiKey Part Number | 696-1534-ND |
Manufacturer | |
Manufacturer Product Number | SM15-250RX |
Description | RES 250 OHM 0.01% 0.175W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.01% 0.175W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Non-Inductive, Safety | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 145°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.185" Dia x 0.374" L (4.70mm x 9.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱537.74000 | ₱537.74 |
| 10 | ₱370.75800 | ₱3,707.58 |
| 25 | ₱325.59560 | ₱8,139.89 |
| 50 | ₱297.33320 | ₱14,866.66 |
| 100 | ₱273.32260 | ₱27,332.26 |
| 300 | ₱242.43600 | ₱72,730.80 |
| 500 | ₱232.96556 | ₱116,482.78 |

