
SM15-350RX | |
|---|---|
DigiKey Part Number | 696-1538-ND |
Manufacturer | |
Manufacturer Product Number | SM15-350RX |
Description | RES 350 OHM 0.01% 0.175W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 350 Ohms ±0.01% 0.175W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Non-Inductive, Safety | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 145°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.185" Dia x 0.374" L (4.70mm x 9.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱567.51000 | ₱567.51 |
| 10 | ₱392.19600 | ₱3,921.96 |
| 25 | ₱344.69920 | ₱8,617.48 |
| 50 | ₱314.96000 | ₱15,748.00 |
| 100 | ₱289.68690 | ₱28,968.69 |
| 300 | ₱257.19050 | ₱77,157.15 |
| 500 | ₱244.71596 | ₱122,357.98 |
| 1,000 | ₱230.02140 | ₱230,021.40 |

