Parametric Equivalent

UAL50-25RF1 | |
|---|---|
DigiKey Part Number | 696-UAL50-25RF1-ND |
Manufacturer | |
Manufacturer Product Number | UAL50-25RF1 |
Description | RES CHAS MNT 50W 25 OHM 1% |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL50-25RF1 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Pulse Withstanding |
Packaging Bag | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 25 Ohms | Size / Dimension 1.969" L x 1.142" W (50.00mm x 29.00mm) |
Tolerance ±1% | Height - Seated (Max) 0.630" (16.00mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UAL50-25RF8 | Riedon products by Bourns | 112 | 696-1297-ND | ₱346.58000 | Parametric Equivalent |
| 850F25RE | Ohmite | 34 | 850F25RE-ND | ₱856.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₱236.16635 | ₱47,233.27 |



