
UB3C-56RF1 | |
|---|---|
DigiKey Part Number | 696-UB3C-56RF1-ND |
Manufacturer | |
Manufacturer Product Number | UB3C-56RF1 |
Description | RES 56 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 3W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UB3C-56RF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.350" L (4.00mm x 8.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱112.55000 | ₱112.55 |
| 10 | ₱74.55700 | ₱745.57 |
| 25 | ₱64.17120 | ₱1,604.28 |
| 50 | ₱57.68020 | ₱2,884.01 |
| 100 | ₱52.15980 | ₱5,215.98 |
| 250 | ₱46.10836 | ₱11,527.09 |
| 500 | ₱42.31980 | ₱21,159.90 |
| 1,000 | ₱39.10053 | ₱39,100.53 |
| 5,000 | ₱33.37325 | ₱166,866.25 |

