
UB5C-5RF1 | |
|---|---|
DigiKey Part Number | 696-1086-ND |
Manufacturer | |
Manufacturer Product Number | UB5C-5RF1 |
Description | RES 5 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 5W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UB5C-5RF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.250" Dia x 0.500" L (6.40mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱123.86000 | ₱123.86 |
| 10 | ₱82.11900 | ₱821.19 |
| 25 | ₱70.79320 | ₱1,769.83 |
| 50 | ₱63.68280 | ₱3,184.14 |
| 100 | ₱57.64440 | ₱5,764.44 |
| 250 | ₱51.02244 | ₱12,755.61 |
| 500 | ₱46.87776 | ₱23,438.88 |
| 1,000 | ₱43.35716 | ₱43,357.16 |
| 5,000 | ₱37.09310 | ₱185,465.50 |

