
1N5239DRL | |
|---|---|
DigiKey Part Number | 2156-1N5239DRL-ND |
Manufacturer | Motorola |
Manufacturer Product Number | 1N5239DRL |
Description | DIODE ZENER 9.1V 500MW DO204AH |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 7 V | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) |
| Bulk: | 13150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 413 | ₱43.47150 | ₱17,953.73 |

