
74ACT16240DL | |
|---|---|
DigiKey Part Number | 296-4202-5-ND |
Manufacturer | |
Manufacturer Product Number | 74ACT16240DL |
Description | IC BUFFER INVERTING 5.5V 48-SSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT16240DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱144.71000 | ₱144.71 |
| 10 | ₱107.66600 | ₱1,076.66 |
| 25 | ₱98.32880 | ₱2,458.22 |
| 100 | ₱88.08040 | ₱8,808.04 |

