
74HC166FP-E | |
|---|---|
DigiKey Part Number | 2156-74HC166FP-E-ND |
Manufacturer | |
Manufacturer Product Number | 74HC166FP-E |
Description | IC SHIFT REGISTER PUSH-PULL 8BIT |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | ₱97.06649 | ₱17,957.30 |

