74LCX02MTC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 508
Unit Price: ₱32.75000
Datasheet

Similar


onsemi
In Stock: 228
Unit Price: ₱22.63000
Datasheet

Similar


onsemi
In Stock: 2,500
Unit Price: ₱13.28751

Parametric Equivalent


onsemi
In Stock: 1,530
Unit Price: ₱44.66000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: ₱15.61782
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱11.31000
Datasheet

Similar


Texas Instruments
In Stock: 7,079
Unit Price: ₱23.22000
Datasheet

Similar


Texas Instruments
In Stock: 3,525
Unit Price: ₱109.57000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 26,106
Unit Price: ₱58.95000
Datasheet

Similar


Texas Instruments
In Stock: 92,315
Unit Price: ₱25.01000
Datasheet

Similar


Texas Instruments
In Stock: 17,696
Unit Price: ₱58.95000
Datasheet

Similar


Texas Instruments
In Stock: 57,845
Unit Price: ₱42.28000
Datasheet

Similar


Texas Instruments
In Stock: 86,850
Unit Price: ₱33.94000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1,685
Unit Price: ₱29.77500
Datasheet
NOR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX02MTC

DigiKey Part Number
488-74LCX02MTC-ND
Manufacturer
Manufacturer Product Number
74LCX02MTC
Description
IC GATE NOR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX02MTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
5.2ns @ 3.3V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LCX02DTGonsemi508MC74LCX02DTG-ND₱32.75000Similar
MC74LCX02DTR2Gonsemi228MC74LCX02DTR2GOSCT-ND₱22.63000Similar
NLV74LCX02DTR2Gonsemi2,500488-NLV74LCX02DTR2GCT-ND₱13.28751Similar
74LCX02MTCXonsemi1,53074LCX02MTCXCT-ND₱44.66000Parametric Equivalent
MC74LCX02DTR2G-Qonsemi0488-MC74LCX02DTR2G-QCT-ND₱15.61782Parametric Equivalent
Obsolete
Marketplace Stock: 13,350 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

13,350In Stock
Ships from Rochester Electronics, LLC