
74LVTH373MTC | |
|---|---|
DigiKey Part Number | 2156-74LVTH373MTC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74LVTH373MTC |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2.7V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Bulk: | 2256 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 469 | ₱38.11200 | ₱17,874.53 |

