Image for 93H00DC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93H00DC

DigiKey Part Number
2156-93H00DC-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
93H00DC
Description
IC SHIFT REGTR COMP 4BIT 16-CDIP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 4 Bit 16-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Logic Type
Shift Register
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
4
Function
Universal
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,299
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₱5,716.80 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:2299
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
24₱741.99292₱17,807.83