
AIKP20N60CTAKSA1 | |
|---|---|
DigiKey Part Number | 448-AIKP20N60CTAKSA1-ND |
Manufacturer | |
Manufacturer Product Number | AIKP20N60CTAKSA1 |
Description | IGBT TRENCH FS 600V 40A TO220-3 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 40 A 156 W Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 2.05V @ 15V, 20A | |
Power - Max | 156 W | |
Switching Energy | 310µJ (on), 460µJ (off) | |
Input Type | Standard | |
Gate Charge | 120 nC | |
Td (on/off) @ 25°C | 18ns/199ns | |
Test Condition | 400V, 20A, 12Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | PG-TO220-3-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱128.91384 | ₱64,456.92 |


