
BGA5L1BN6E6327XTSA1 | |
|---|---|
DigiKey Part Number | 2156-BGA5L1BN6E6327XTSA1-448-ND |
Manufacturer | |
Manufacturer Product Number | BGA5L1BN6E6327XTSA1 |
Description | BGA5L1BN6 - 18DB HIGH GAIN LOW N |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE 600MHz ~ 1GHz TSNP-6-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 600MHz ~ 1GHz | |
P1dB | 2dBm | |
Gain | 18.5dB | |
Noise Figure | 2.7dB | |
RF Type | LTE | |
Voltage - Supply | 1.5V ~ 3.6V | |
Current - Supply | 8.2mA | |
Test Frequency | 840MHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | TSNP-6-10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 740 | ₱24.41550 | ₱18,067.47 |

