
CD4521BE | |
|---|---|
DigiKey Part Number | 296-14158-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4521BE |
Description | IC DIVIDER BY 2 24-BIT 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 24 Bit Negative Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4521BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Divide-by-2 | |
Direction | - | |
Number of Elements | 1 | |
Number of Bits per Element | 24 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 13 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱76.82000 | ₱76.82 |
| 10 | ₱55.73900 | ₱557.39 |
| 25 | ₱50.49840 | ₱1,262.46 |
| 100 | ₱44.71010 | ₱4,471.01 |
| 250 | ₱41.95180 | ₱10,487.95 |
| 500 | ₱40.28676 | ₱20,143.38 |
| 1,000 | ₱38.91652 | ₱38,916.52 |
| 2,500 | ₱37.47005 | ₱93,675.12 |
| 5,000 | ₱36.59824 | ₱182,991.20 |


